There are no models available for this part yet.
Overview of RK73H2ATE1000F by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ATE1000F by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Metal Film, 100 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 1928 |
|
$0.0075 / $0.0120 | Buy Now |