Part Details for RK73H2ARTTEB9101F by KOA Speer Electronics Inc
Overview of RK73H2ARTTEB9101F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTEB9101F
RK73H2ARTTEB9101F CAD Models
RK73H2ARTTEB9101F Part Data Attributes
|
RK73H2ARTTEB9101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTEB9101F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTEB9101F
This table gives cross-reference parts and alternative options found for RK73H2ARTTEB9101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTEB9101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1208058B9101FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ARTTEB9101F vs D1208058B9101FP5 |
AR0805FR-079K1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTEB9101F vs AR0805FR-079K1L |
RS05K912FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTEB9101F vs RS05K912FTL |
ASC0805-9K1FT5 | RESISTOR, 0.125W, 1%, 100ppm, 9100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RK73H2ARTTEB9101F vs ASC0805-9K1FT5 |
RM10FTN9101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | RK73H2ARTTEB9101F vs RM10FTN9101 |
CR21-912FT | Fixed Resistor, Ruthenium Oxide, 0.125W, 9100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RK73H2ARTTEB9101F vs CR21-912FT |
RK73H2ARTTEB9101F | RES,SMT,THICK FILM,9.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2ARTTEB9101F vs RK73H2ARTTEB9101F |
WR08X9101FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RK73H2ARTTEB9101F vs WR08X9101FB |
RC0805FR-079K1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTEB9101F vs RC0805FR-079K1L |
RMCF0805FB9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTEB9101F vs RMCF0805FB9K10 |