Part Details for RK73H2ARTTEB6980F by KOA Corporation
Overview of RK73H2ARTTEB6980F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTEB6980F
RK73H2ARTTEB6980F CAD Models
RK73H2ARTTEB6980F Part Data Attributes
|
RK73H2ARTTEB6980F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTEB6980F
KOA Corporation
RES,SMT,THICK FILM,698 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTEB6980F
This table gives cross-reference parts and alternative options found for RK73H2ARTTEB6980F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTEB6980F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-6980-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ARTTEB6980F vs MC0805-6980-FTW |
AF0805FR-07698RL | Fixed Resistor, 0.125W, 698ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTEB6980F vs AF0805FR-07698RL |
NRC-AS10F6980TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RK73H2ARTTEB6980F vs NRC-AS10F6980TRQYF |
CR-05FLF--698R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTEB6980F vs CR-05FLF--698R |
NMCT0805FT698R | RESISTOR, 0.125W, 1%, 100ppm, 698ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTEB6980F vs NMCT0805FT698R |
TSR6GTF6980V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2ARTTEB6980F vs TSR6GTF6980V |
ADF0805698R1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ARTTEB6980F vs ADF0805698R1%100PPM/KKP |
NMCR0805FG698R | RES,SMT,THICK FILM,698 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2ARTTEB6980F vs NMCR0805FG698R |
MC0805P-6980-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ARTTEB6980F vs MC0805P-6980-FT101W |
AR0805FR-07698R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ARTTEB6980F vs AR0805FR-07698R |