Part Details for RK73H2ARTTEB4120F by KOA Speer Electronics Inc
Overview of RK73H2ARTTEB4120F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTEB4120F
RK73H2ARTTEB4120F CAD Models
RK73H2ARTTEB4120F Part Data Attributes
|
RK73H2ARTTEB4120F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTEB4120F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTEB4120F
This table gives cross-reference parts and alternative options found for RK73H2ARTTEB4120F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTEB4120F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X4120FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2ARTTEB4120F vs WR08X4120FBL |
MC0805P-4120-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ARTTEB4120F vs MC0805P-4120-FB101Q |
AF0805FR-07412RL | Fixed Resistor, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTEB4120F vs AF0805FR-07412RL |
RMC08054121% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RK73H2ARTTEB4120F vs RMC08054121% |
CR0805-8W-4120FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2ARTTEB4120F vs CR0805-8W-4120FPT-13 |
CR21TR4120F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73H2ARTTEB4120F vs CR21TR4120F |
MC0805P-4120-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RK73H2ARTTEB4120F vs MC0805P-4120-FTQ |
RC2012F4120FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2ARTTEB4120F vs RC2012F4120FS |
NRCL10F4120TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RK73H2ARTTEB4120F vs NRCL10F4120TRF |
FWF05FW-4120 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTEB4120F vs FWF05FW-4120 |