Part Details for RK73H2ARTTD6811F by KOA Speer Electronics Inc
Overview of RK73H2ARTTD6811F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ARTTD6811F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ARTTD6811FCT-ND
|
DigiKey | RES 6.81K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0163 / $0.1300 | Buy Now |
DISTI #
660-RK73H2ARTTD6811F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 6.81K OHM 1% AN RoHS: Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
Part Details for RK73H2ARTTD6811F
RK73H2ARTTD6811F CAD Models
RK73H2ARTTD6811F Part Data Attributes
|
RK73H2ARTTD6811F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTD6811F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTD6811F
This table gives cross-reference parts and alternative options found for RK73H2ARTTD6811F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTD6811F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPCR0805-U-6811FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ARTTD6811F vs HPCR0805-U-6811FT |
CR0805F6K81D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTD6811F vs CR0805F6K81D500.25W |
RAF05K6811FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD6811F vs RAF05K6811FBL |
CR-05FPF--6K81 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTD6811F vs CR-05FPF--6K81 |
RAF05K6811FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD6811F vs RAF05K6811FC |
RMH10FT6811 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ARTTD6811F vs RMH10FT6811 |
RK73H2ALBK6811F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD6811F vs RK73H2ALBK6811F |
FPF05FT-6811 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTD6811F vs FPF05FT-6811 |
RMH10R-6K81-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ARTTD6811F vs RMH10R-6K81-F |
CPW21-6811-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ARTTD6811F vs CPW21-6811-FL |