Part Details for RK73H2ARTTD3573F by KOA Speer Electronics Inc
Overview of RK73H2ARTTD3573F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ARTTD3573F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ARTTD3573FTR-ND
|
DigiKey | RES 357K OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0247 | Buy Now |
DISTI #
660-RK73H2ARTTD3573F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 357K OHM 1% ANT RoHS: Compliant | 0 |
|
$0.0220 / $0.1700 | Order Now |
DISTI #
RK73H2ARTTD3573F
|
TTI | Thick Film Resistors - SMD 1/4W 357K OHM 1% ANT pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0218 | Buy Now |
Part Details for RK73H2ARTTD3573F
RK73H2ARTTD3573F CAD Models
RK73H2ARTTD3573F Part Data Attributes
|
RK73H2ARTTD3573F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTD3573F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTD3573F
This table gives cross-reference parts and alternative options found for RK73H2ARTTD3573F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTD3573F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTP3573F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD3573F vs RK73H2ALTP3573F |
CR-05FPF--357K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTD3573F vs CR-05FPF--357K |
RK73H2ALBK3573F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD3573F vs RK73H2ALBK3573F |
CR20-3573FB | Fixed Resistor, 0.25W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ARTTD3573F vs CR20-3573FB |
RK73H2AXTP3573F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD3573F vs RK73H2AXTP3573F |
RAF05K3573FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD3573F vs RAF05K3573FBG |
CR-05FPA--357K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTD3573F vs CR-05FPA--357K |
CR0805F357KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTD3573F vs CR0805F357KP050.25W |
WF08P3573FTL | Fixed Resistor, 0.25W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ARTTD3573F vs WF08P3573FTL |
RPC0805FT357K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTD3573F vs RPC0805FT357K |