Part Details for RK73H2ARTTD1602F by KOA Speer Electronics Inc
Overview of RK73H2ARTTD1602F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ARTTD1602F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ARTTD1602FCT-ND
|
DigiKey | RES 16K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4250 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
660-RK73H2ARTTD1602F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 16K OHM 1% ANTI RoHS: Compliant | 5212 |
|
$0.0160 / $0.1800 | Buy Now |
Part Details for RK73H2ARTTD1602F
RK73H2ARTTD1602F CAD Models
RK73H2ARTTD1602F Part Data Attributes
|
RK73H2ARTTD1602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTD1602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTD1602F
This table gives cross-reference parts and alternative options found for RK73H2ARTTD1602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTD1602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08P1602FTL | Fixed Resistor, 0.25W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ARTTD1602F vs WF08P1602FTL |
RPC0805FT16K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTD1602F vs RPC0805FT16K0 |
RAF05K163FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD1602F vs RAF05K163FBL |
CPW21-1602-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ARTTD1602F vs CPW21-1602-FL |
RAF05K163FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD1602F vs RAF05K163FB |
RK73H2AGTED1602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD1602F vs RK73H2AGTED1602F |
MR08X1602FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTTD1602F vs MR08X1602FTL |
AC0805FR-7W16KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTD1602F vs AC0805FR-7W16KL |
RAF05K163FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD1602F vs RAF05K163FCG |
AC0805FR-3W16KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTD1602F vs AC0805FR-3W16KL |