Part Details for RK73H2ALTP5R23F by KOA Speer Electronics Inc
Overview of RK73H2ALTP5R23F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTP5R23F
RK73H2ALTP5R23F CAD Models
RK73H2ALTP5R23F Part Data Attributes
|
RK73H2ALTP5R23F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTP5R23F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTP5R23F
This table gives cross-reference parts and alternative options found for RK73H2ALTP5R23F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTP5R23F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FP7--5R23 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ALTP5R23F vs CR-05FP7--5R23 |
CPW21-5R23-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ALTP5R23F vs CPW21-5R23-FY |
RK73H2ALTED5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTP5R23F vs RK73H2ALTED5R23F |
RK73H2AGBK5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTP5R23F vs RK73H2AGBK5R23F |
RK73H2AGTP5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ALTP5R23F vs RK73H2AGTP5R23F |
RK73H2ATTED5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTP5R23F vs RK73H2ATTED5R23F |
RMCP0805FT5R23 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ALTP5R23F vs RMCP0805FT5R23 |
RK73H2ALTDD5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTP5R23F vs RK73H2ALTDD5R23F |
CR-05FPD--5R23 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ALTP5R23F vs CR-05FPD--5R23 |
RK73H2ATTP5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTP5R23F vs RK73H2ATTP5R23F |