Part Details for RK73H2ALTE7681F by KOA Speer Electronics Inc
Overview of RK73H2ALTE7681F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ALTE7681F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2482 |
|
RFQ |
Part Details for RK73H2ALTE7681F
RK73H2ALTE7681F CAD Models
RK73H2ALTE7681F Part Data Attributes
|
RK73H2ALTE7681F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTE7681F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTE7681F
This table gives cross-reference parts and alternative options found for RK73H2ALTE7681F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTE7681F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X7681FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTE7681F vs MR08X7681FBL |
CRM0805AFX-7681ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ALTE7681F vs CRM0805AFX-7681ELF |
CR0805F7K68P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ALTE7681F vs CR0805F7K68P100.25W |
RAF05K7681FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTE7681F vs RAF05K7681FCG |
CRS0805AFX-7681ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ALTE7681F vs CRS0805AFX-7681ELF |
RAF05K7681FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTE7681F vs RAF05K7681FCL |
RK73H2ARTBK7681F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTE7681F vs RK73H2ARTBK7681F |
MR08X7681FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTE7681F vs MR08X7681FQL |
RK73H2ARTTP7681F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTE7681F vs RK73H2ARTTP7681F |
MR08X7681FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTE7681F vs MR08X7681FTL |