Datasheets
RK73H2ALTDB3601F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for RK73H2ALTDB3601F by KOA Speer Electronics Inc

Overview of RK73H2ALTDB3601F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H2ALTDB3601F

RK73H2ALTDB3601F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2ALTDB3601F Part Data Attributes

RK73H2ALTDB3601F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2ALTDB3601F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 3600 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Alternate Parts for RK73H2ALTDB3601F

This table gives cross-reference parts and alternative options found for RK73H2ALTDB3601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTDB3601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NMCR0805FT3K60 RES,SMT,THICK FILM,3.6K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc RK73H2ALTDB3601F vs NMCR0805FT3K60
CR0805T100W3.6K+-1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc RK73H2ALTDB3601F vs CR0805T100W3.6K+-1%
MCR10ERTF3601 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor RK73H2ALTDB3601F vs MCR10ERTF3601
WR08X3601FGR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RK73H2ALTDB3601F vs WR08X3601FGR
WR08X3601FTLJ Fixed Resistor, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RK73H2ALTDB3601F vs WR08X3601FTLJ
CR21-3601-FK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited RK73H2ALTDB3601F vs CR21-3601-FK
9C08052A3601FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73H2ALTDB3601F vs 9C08052A3601FKPFT
RC2012F362AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Samsung Electro-Mechanics RK73H2ALTDB3601F vs RC2012F362AS
RC0805FR-073K6 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RK73H2ALTDB3601F vs RC0805FR-073K6
RMEF0805FT3K60 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RK73H2ALTDB3601F vs RMEF0805FT3K60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ALTDB3601F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ALTDB3601F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ALTDB3601F would you like to use for your alert(s)?
  • Please alert me when RK73H2ALTDB3601F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ALTDB3601F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ALTDB3601F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ALTDB3601F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ALTDB3601F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ALTDB3601F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: