Part Details for RK73H2ALTD8252F by KOA Speer Electronics Inc
Overview of RK73H2ALTD8252F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ALTD8252F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Bristol Electronics | 2311 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 82.5K Ohm, 150V, 1% ±Tol, 100ppm, 0805 Case | 1848 |
|
$0.0462 / $0.1540 | Buy Now |
Part Details for RK73H2ALTD8252F
RK73H2ALTD8252F CAD Models
RK73H2ALTD8252F Part Data Attributes
|
RK73H2ALTD8252F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTD8252F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTD8252F
This table gives cross-reference parts and alternative options found for RK73H2ALTD8252F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTD8252F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FPD--82K5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ALTD8252F vs CR-05FPD--82K5 |
RK73H2ALTDD8252F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD8252F vs RK73H2ALTDD8252F |
RAF05K8252FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTD8252F vs RAF05K8252FBG |
CRM0805AFX-8252ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ALTD8252F vs CRM0805AFX-8252ELF |
WF08P8252FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTD8252F vs WF08P8252FTLV |
CR0805F82K5P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ALTD8252F vs CR0805F82K5P100.25W |
RAF05K8252FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTD8252F vs RAF05K8252FC |
CR0805F82K5D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ALTD8252F vs CR0805F82K5D500.25W |
RK73H2ARTBK8252F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTD8252F vs RK73H2ARTBK8252F |
RM10F8252CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82500ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ALTD8252F vs RM10F8252CT-H |