Part Details for RK73H2ALTD5111F by KOA Speer Electronics Inc
Overview of RK73H2ALTD5111F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ALTD5111F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2ALTD5111F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 5.11K OHM 1% | 4770 |
|
$0.0150 / $0.1200 | Buy Now |
|
Bristol Electronics | 21234 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 5110 ohm, SURFACE MOUNT, 0805 | 16987 |
|
$0.4050 / $1.3500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 5110 ohm, SURFACE MOUNT, 0805 | 3200 |
|
$0.0210 / $0.1050 | Buy Now |
DISTI #
RK73H2ALTD5111F
|
TTI | Thick Film Resistors - SMD 1/4W 5.11K OHM 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0141 | Buy Now |
Part Details for RK73H2ALTD5111F
RK73H2ALTD5111F CAD Models
RK73H2ALTD5111F Part Data Attributes
|
RK73H2ALTD5111F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTD5111F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTD5111F
This table gives cross-reference parts and alternative options found for RK73H2ALTD5111F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTD5111F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-7W5K11L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTD5111F vs AC0805FR-7W5K11L |
RK73H2ARTTP5111F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD5111F vs RK73H2ARTTP5111F |
CRM0805AFX-5111ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ALTD5111F vs CRM0805AFX-5111ELF |
MR08X5111FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTD5111F vs MR08X5111FBL |
CR-05FPF--5K11 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ALTD5111F vs CR-05FPF--5K11 |
RK73H2AGBK5111F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD5111F vs RK73H2AGBK5111F |
MR08X5111FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTD5111F vs MR08X5111FGL |
CR0805F5K11P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ALTD5111F vs CR0805F5K11P100.25W |
AC0805FR-3W5K11L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTD5111F vs AC0805FR-3W5K11L |
CR0805F5K11P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ALTD5111F vs CR0805F5K11P050.25W |