There are no models available for this part yet.
Overview of RK73H2ALTD3650F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ALTD3650F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 280000 |
|
RFQ | ||||
Bristol Electronics | 5995 |
|
RFQ | ||||
Quest Components | Resistor, Metal Film, 365 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 224000 |
|
$0.0026 / $0.0225 | Buy Now | ||
Quest Components | Resistor, Metal Film, 365 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 8000 |
|
$0.0150 / $0.0750 | Buy Now | ||
Quest Components | Resistor, Metal Film, 365 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 4796 |
|
$0.0231 / $0.1155 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 9500 |
|
$0.1500 / $0.2300 | Buy Now |
CAD Models for RK73H2ALTD3650F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ALTD3650F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
365 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2ALTD3650F
This table gives cross-reference parts and alternative options found for RK73H2ALTD3650F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTD3650F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FPB--365R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ALTD3650F vs CR-05FPB--365R |
MR08X3650FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTD3650F vs MR08X3650FGL |
RK73H2ARTBK3650F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTD3650F vs RK73H2ARTBK3650F |
CR20-3650FV | Fixed Resistor, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ALTD3650F vs CR20-3650FV |
TFP0805R3650FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ALTD3650F vs TFP0805R3650FA-T5 |
CRCW0805-HP100365R1%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 365ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RK73H2ALTD3650F vs CRCW0805-HP100365R1%ET5E3 |
AC0805FR-7W365RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTD3650F vs AC0805FR-7W365RL |
CR1/103650FB | Fixed Resistor, 0.1W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ALTD3650F vs CR1/103650FB |
CR203650FV | Fixed Resistor, 0.125W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ALTD3650F vs CR203650FV |
AC0805FR-3W365RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTD3650F vs AC0805FR-3W365RL |