-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2ALTD1502F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 15K OHM 1% | 13409 |
|
$0.0160 / $0.1500 | Buy Now |
|
Bristol Electronics | 31509 |
|
RFQ | ||
|
Bristol Electronics | 21667 |
|
RFQ | ||
|
Bristol Electronics | 4450 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 15000 OHM, SURFACE MOUNT, 0805 | 17333 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 15000 OHM, SURFACE MOUNT, 0805 | 3870 |
|
$0.0218 / $0.0484 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 15000 OHM, SURFACE MOUNT, 0805 | 3788 |
|
$0.0060 / $0.0180 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 15000 OHM, SURFACE MOUNT, 0805 | 1903 |
|
$0.0363 / $0.1210 | Buy Now |
DISTI #
RK73H2ALTD1502F
|
TTI | Thick Film Resistors - SMD 1/4W 15K OHM 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ALTD1502F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTD1502F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ALTD1502F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTD1502F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM10F1502CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ALTD1502F vs RM10F1502CT-H |
RAF05K1502FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ALTD1502F vs RAF05K1502FBG |
RK73H2ATBK1502F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ALTD1502F vs RK73H2ATBK1502F |
RAF05K1502FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ALTD1502F vs RAF05K1502FTL |
RMH10R-15K-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ALTD1502F vs RMH10R-15K-F |
TFP0805R1502FA-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ALTD1502F vs TFP0805R1502FA-T5 |
RAF05K153FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ALTD1502F vs RAF05K153FCG |
CR-05FP6---15K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ALTD1502F vs CR-05FP6---15K |
CR-05FPB---15K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ALTD1502F vs CR-05FPB---15K |
RK73H2AT1502F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ALTD1502F vs RK73H2AT1502F |