Part Details for RK73H2AGTPD1151F by KOA Speer Electronics Inc
Overview of RK73H2AGTPD1151F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTPD1151F
RK73H2AGTPD1151F CAD Models
RK73H2AGTPD1151F Part Data Attributes
|
RK73H2AGTPD1151F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTPD1151F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTPD1151F
This table gives cross-reference parts and alternative options found for RK73H2AGTPD1151F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTPD1151F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08051K151%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AGTPD1151F vs CDF08051K151%100PPM/KNP5 |
ADF08051K151%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AGTPD1151F vs ADF08051K151%100PPM/KKP5 |
TSR6GF1151V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2AGTPD1151F vs TSR6GF1151V |
MC0805-1151-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2AGTPD1151F vs MC0805-1151-FB |
CR0805-FX-1151ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2AGTPD1151F vs CR0805-FX-1151ELF |
AC0805FR-101K15L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AGTPD1151F vs AC0805FR-101K15L |
RC0805FR-131K15 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AGTPD1151F vs RC0805FR-131K15 |
CR-05FLD--1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AGTPD1151F vs CR-05FLD--1K15 |
TFA0805R1151F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2AGTPD1151F vs TFA0805R1151F-T5 |
RC0805FR-131K15L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTPD1151F vs RC0805FR-131K15L |