There are no models available for this part yet.
Overview of RK73H2AGTEB6983F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73H2AGTEB6983F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2AGTEB6983F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e4
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
698000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
GOLD OVER NICKEL
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2AGTEB6983F
This table gives cross-reference parts and alternative options found for RK73H2AGTEB6983F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTEB6983F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0805698K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AGTEB6983F vs CDF0805698K1%100PPM/KNP20 |
9C08052A6983FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTEB6983F vs 9C08052A6983FKHFT |
NRCL10F6983TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | RK73H2AGTEB6983F vs NRCL10F6983TRF |
AC0805FR-13698KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AGTEB6983F vs AC0805FR-13698KL |
9C08052A6983FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2AGTEB6983F vs 9C08052A6983FKPF3 |
FCF05FP6983 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AGTEB6983F vs FCF05FP6983 |
FCF05FV-6983-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AGTEB6983F vs FCF05FV-6983-W |
TSR6GTF6983V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2AGTEB6983F vs TSR6GTF6983V |
ADF0805698K1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AGTEB6983F vs ADF0805698K1%100PPM/KKP |
WR08X6983FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AGTEB6983F vs WR08X6983FTR |