Part Details for RK73H2AGTDB9100F by KOA Speer Electronics Inc
Overview of RK73H2AGTDB9100F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTDB9100F
RK73H2AGTDB9100F CAD Models
RK73H2AGTDB9100F Part Data Attributes
|
RK73H2AGTDB9100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTDB9100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTDB9100F
This table gives cross-reference parts and alternative options found for RK73H2AGTDB9100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTDB9100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X9100FQLJ | Fixed Resistor, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AGTDB9100F vs WR08X9100FQLJ |
RK73H2AGTPD9100F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTDB9100F vs RK73H2AGTPD9100F |
AC0805FR-10910RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AGTDB9100F vs AC0805FR-10910RL |
CR0805-10W-9100FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2AGTDB9100F vs CR0805-10W-9100FPT-13 |
CRCW0805910RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2AGTDB9100F vs CRCW0805910RFKTA |
RMS10FT911 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2AGTDB9100F vs RMS10FT911 |
D1208050B9100FMO | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AGTDB9100F vs D1208050B9100FMO |
AF0805FR-07910RL | Fixed Resistor, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTDB9100F vs AF0805FR-07910RL |
MCWR08X9100FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RK73H2AGTDB9100F vs MCWR08X9100FTL |
RCA0805910RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2AGTDB9100F vs RCA0805910RFKEA |