Part Details for RK73H2AGBK4993F by KOA Speer Electronics Inc
Overview of RK73H2AGBK4993F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGBK4993F
RK73H2AGBK4993F CAD Models
RK73H2AGBK4993F Part Data Attributes
|
RK73H2AGBK4993F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGBK4993F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGBK4993F
This table gives cross-reference parts and alternative options found for RK73H2AGBK4993F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGBK4993F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X4993FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AGBK4993F vs MR08X4993FBL |
RK73H2AGTDD4993F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGBK4993F vs RK73H2AGTDD4993F |
RK73H2ARTTD4993F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2AGBK4993F vs RK73H2ARTTD4993F |
RM10F4993CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 499000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AGBK4993F vs RM10F4993CT-H |
RK73H2ATTD4993F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGBK4993F vs RK73H2ATTD4993F |
RK73H2ALTP4993F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGBK4993F vs RK73H2ALTP4993F |
CR-05FPB--499K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AGBK4993F vs CR-05FPB--499K |
MR08X4993FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AGBK4993F vs MR08X4993FGL |
RMH10R-499K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2AGBK4993F vs RMH10R-499K-F |
RK73H2ALTD4993F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGBK4993F vs RK73H2ALTD4993F |