There are no models available for this part yet.
Overview of RK73H1JTTDD9091F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JTTDD9091F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTDD9091FCT-ND
|
DigiKey | RES 9.09K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0029 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1JTTDD9091F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 9.09Kohms RoHS: Compliant | 62960 |
|
$0.0020 / $0.1000 | Buy Now | |
DISTI #
V72:2272_17661887
|
Arrow Electronics | Res Thick Film 0603 9.09K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1614 Container: Cut Strips | Americas - 81 |
|
$0.0015 / $0.0040 | Buy Now | |
Bristol Electronics | 40000 |
|
RFQ | ||||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 9090OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 50000 |
|
$0.0039 / $0.0240 | Buy Now | ||
DISTI #
RK73H1JTTDD9091F
|
TTI | Thick Film Resistors - SMD 1/10watts 9.09Kohms pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0020 / $0.0030 | Buy Now | |
DISTI #
C1S413111566101
|
Chip1Stop | Res Thick Film 0603 9.09K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 81 |
|
$0.0027 | Buy Now |
CAD Models for RK73H1JTTDD9091F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JTTDD9091F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
9090 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JTTDD9091F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD9091F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD9091F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X9K09+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTDD9091F vs CR0603T100X9K09+/-1% |
RK73H1JLTDD9091F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD9091F vs RK73H1JLTDD9091F |
CR0603-16W-9091FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTDD9091F vs CR0603-16W-9091FPT |
WR06X9091FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTDD9091F vs WR06X9091FBL |
WCR0603-9K09FA | Fixed Resistor, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTDD9091F vs WCR0603-9K09FA |
RK73H1JGTD9091F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD9091F vs RK73H1JGTD9091F |
AC0603FR-109K09L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTDD9091F vs AC0603FR-109K09L |
CR16-9091-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTDD9091F vs CR16-9091-FY |
CR-03FLD--9K09 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTDD9091F vs CR-03FLD--9K09 |
WF06P9091FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTDD9091F vs WF06P9091FTLV |