Part Details for RK73H1JTTDD39R2F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD39R2F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD39R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD39R2F
|
Mouser Electronics | Thick Film Resistors - SMD 39.2 OHM 1% RoHS: Compliant | 19900 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 10000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Quest Components | 8000 |
|
$0.0030 / $0.0300 | Buy Now |
Part Details for RK73H1JTTDD39R2F
RK73H1JTTDD39R2F CAD Models
RK73H1JTTDD39R2F Part Data Attributes
|
RK73H1JTTDD39R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD39R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD39R2F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD39R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD39R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060339R21%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD39R2F vs CDF060339R21%100PPM/KNP5 |
RC0603FR-1339R2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD39R2F vs RC0603FR-1339R2P |
CDF060339R21%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD39R2F vs CDF060339R21%100PPM/KNP20 |
CR1639R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1JTTDD39R2F vs CR1639R2F |
CR16-39R2-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTDD39R2F vs CR16-39R2-FY |
RTT0339R2FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTDD39R2F vs RTT0339R2FP3 |
CDP060339R21%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD39R2F vs CDP060339R21%100PPM/KKS |
RC0603FR-1039R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD39R2F vs RC0603FR-1039R2L |
RC0603FR-1339R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD39R2F vs RC0603FR-1339R2L |
WR06X39R2FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTDD39R2F vs WR06X39R2FQL |