There are no models available for this part yet.
Overview of RK73H1JTTDD2R15F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JTTDD2R15F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD2R15F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 2.15 OHM 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
CAD Models for RK73H1JTTDD2R15F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JTTDD2R15F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2.15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JTTDD2R15F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD2R15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD2R15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-2R15-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTDD2R15F vs CR16-2R15-FY |
RC0603FR-102R15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD2R15F vs RC0603FR-102R15L |
RTT032R15FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTDD2R15F vs RTT032R15FP4 |
RC0603FR-132R15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD2R15F vs RC0603FR-132R15L |
232270462158 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTDD2R15F vs 232270462158 |
CR0603-16W-2R15FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JTTDD2R15F vs CR0603-16W-2R15FT-13 |
RMCS0603FT2R15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTDD2R15F vs RMCS0603FT2R15 |
232270462158L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTDD2R15F vs 232270462158L |
232270472158L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTDD2R15F vs 232270472158L |
232270472158 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.15ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD2R15F vs 232270472158 |
Related Parts for RK73H1JTTDD2R15F
-
RK73H1JTTD2R15FFixed Resistors
-
0603NPO680JT3ATFixed Capacitors
-
FH12-32S-0.5SH(55)Headers and Edge Type Connectors
-
0402CS-18NXJLWFixed Inductors
-
IPP65R190CFDPower Field-Effect Transistors
-
SMAJ18A-13-FTransient Suppressors
-
BR1111C-TRVisible LEDs
-
SN74LVC1G32DCKRGates
-
5CGXFC4C7F27C8NField Programmable Gate Arrays