Part Details for RK73H1JTTD9533F by KOA Speer Electronics Inc
Overview of RK73H1JTTD9533F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD9533F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD9533FCT-ND
|
DigiKey | RES 953K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10362 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD9533F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 953Kohms 1% RoHS: Compliant | 52811 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06792515
|
Arrow Electronics | Res Thick Film 0603 953K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1714 Container: Cut Strips | Americas - 3694 |
|
$0.0012 / $0.0040 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 953000 OHM, SURFACE MOUNT, 0603 | 4000 |
|
$0.0075 / $0.0375 | Buy Now |
DISTI #
RK73H1JTTD9533F
|
TTI | Thick Film Resistors - SMD 1/10watt 953Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0030 | Buy Now |
Part Details for RK73H1JTTD9533F
RK73H1JTTD9533F CAD Models
RK73H1JTTD9533F Part Data Attributes
|
RK73H1JTTD9533F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD9533F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 953000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD9533F
This table gives cross-reference parts and alternative options found for RK73H1JTTD9533F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD9533F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270489534L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD9533F vs 232270489534L |
CDP0603953K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD9533F vs CDP0603953K1%100PPM/KNS |
CR16-9533-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTD9533F vs CR16-9533-FK |
CRCW0603953KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD9533F vs CRCW0603953KFKEBC |
RTT039533FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD9533F vs RTT039533FP4 |
CRCW0603953KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD9533F vs CRCW0603953KFKEC |
RK73H1JGTD9533F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD9533F vs RK73H1JGTD9533F |
RK73H1JGTDD9533F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD9533F vs RK73H1JGTDD9533F |
CR0603-16W-9533FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 953000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JTTD9533F vs CR0603-16W-9533FPT |
CDP0603953K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD9533F vs CDP0603953K1%100PPM/KKP5 |