Part Details for RK73H1JTTD7322F by KOA Speer Electronics Inc
Overview of RK73H1JTTD7322F by KOA Speer Electronics Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD7322F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0939
|
Newark | Res, 73K2, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD7322F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD7322FCT-ND
|
DigiKey | RES 73.2K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69593 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD7322F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 73.2Kohms RoHS: Compliant | 21500 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_06792359
|
Arrow Electronics | Res Thick Film 0603 73.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 45000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2322 | Americas - 45000 |
|
$0.0021 / $0.0023 | Buy Now |
DISTI #
V72:2272_06792359
|
Arrow Electronics | Res Thick Film 0603 73.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 625 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1836 Container: Cut Strips | Americas - 625 |
|
$0.0030 / $0.0233 | Buy Now |
DISTI #
80569244
|
Verical | Res Thick Film 0603 73.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 45000 Package Multiple: 5000 Date Code: 2322 | Americas - 45000 |
|
$0.0021 / $0.0023 | Buy Now |
|
Bristol Electronics | 15531 |
|
RFQ | ||
|
Bristol Electronics | 9600 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 73200OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 10132 |
|
$0.0120 / $0.0600 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 73200OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 8924 |
|
$0.0032 / $0.0168 | Buy Now |
Part Details for RK73H1JTTD7322F
RK73H1JTTD7322F CAD Models
RK73H1JTTD7322F Part Data Attributes
|
RK73H1JTTD7322F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD7322F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD7322F
This table gives cross-reference parts and alternative options found for RK73H1JTTD7322F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD7322F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-73K2FI | Fixed Resistor, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTD7322F vs WCR0603-73K2FI |
RTT037322FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD7322F vs RTT037322FTP |
RM06F7322CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H1JTTD7322F vs RM06F7322CT |
RK73H1JGTD7322F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD7322F vs RK73H1JGTD7322F |
RM06FTN7322 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JTTD7322F vs RM06FTN7322 |
RMF06FT7322 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTD7322F vs RMF06FT7322 |
RK73H1JLTP7322F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD7322F vs RK73H1JLTP7322F |
WR06X7322FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD7322F vs WR06X7322FBL |
CDP060373K21%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD7322F vs CDP060373K21%100PPM/KNP20 |
RCG060373K2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD7322F vs RCG060373K2FKEA |