Part Details for RK73H1JTTD5622F by KOA Speer Electronics Inc
Overview of RK73H1JTTD5622F by KOA Speer Electronics Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD5622F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0868
|
Newark | Res, 56K2, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD5622F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17950 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
2019-RK73H1JTTD5622FCT-ND
|
DigiKey | RES 56.2K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120493 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD5622F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 56.2Kohms RoHS: Compliant | 8814 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_10050720
|
Arrow Electronics | Res Thick Film 0603 56.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2133 | Europe - 70000 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
V72:2272_06792195
|
Arrow Electronics | Res Thick Film 0603 56.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4612 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 4612 |
|
$0.0030 / $0.0040 | Buy Now |
|
Future Electronics | Res Thick Film 0603 56.2K Ohm 1% 0.1W RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0025 / $0.0032 | Buy Now |
DISTI #
66920673
|
Verical | Res Thick Film 0603 56.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2133 | Americas - 70000 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
68490420
|
Verical | Res Thick Film 0603 56.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4612 Package Multiple: 1 Date Code: 2226 | Americas - 4612 |
|
$0.0059 / $0.0067 | Buy Now |
|
Bristol Electronics | 15300 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 4970 |
|
$0.0038 / $0.0225 | Buy Now |
Part Details for RK73H1JTTD5622F
RK73H1JTTD5622F CAD Models
RK73H1JTTD5622F Part Data Attributes
|
RK73H1JTTD5622F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD5622F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD5622F
This table gives cross-reference parts and alternative options found for RK73H1JTTD5622F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD5622F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0603F56K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JTTD5622F vs CRGCQ0603F56K2 |
CRCW060356K2FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD5622F vs CRCW060356K2FKED |
RK73H1JLBK5622F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD5622F vs RK73H1JLBK5622F |
MR06X5622FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD5622F vs MR06X5622FBL |
CR-03FL7--56K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD5622F vs CR-03FL7--56K2 |
CDP060356K21%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD5622F vs CDP060356K21%100PPM/KKP20 |
CR0603TT100X56.2K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JTTD5622F vs CR0603TT100X56.2K+/-1% |
RCG060310056K21%ED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTD5622F vs RCG060310056K21%ED |
WCR0603-56K2FI | Fixed Resistor, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTD5622F vs WCR0603-56K2FI |
CDP060356K21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD5622F vs CDP060356K21%100PPM/KNS |