-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0866
|
Newark | Res, 562R, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD5620F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8899 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
2019-RK73H1JTTD5620FCT-ND
|
DigiKey | RES 562 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29185 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD5620F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 562ohms 1% RoHS: Compliant | 22820 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 27357 |
|
RFQ | ||
|
Bristol Electronics | 30568 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 562 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4427 |
|
$0.0069 / $0.0184 | Buy Now |
|
Quest Components | Resistor, Metal Film, 562 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 24454 |
|
$0.0030 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Film, 562 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3508 |
|
$0.0125 / $0.0375 | Buy Now |
|
Quest Components | Resistor, Metal Film, 562 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3856 |
|
$0.0120 / $0.0600 | Buy Now |
|
Quest Components | Resistor, Metal Film, 562 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 15478 |
|
$0.0320 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD5620F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD5620F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD5620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD5620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-07562RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD5620F vs RC0603FR-07562RP |
D1106030B5620FMU | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD5620F vs D1106030B5620FMU |
RK73H1JRTBK5620F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTD5620F vs RK73H1JRTBK5620F |
CDF0603562R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD5620F vs CDF0603562R1%100PPM/KNP20 |
CR-03FL7--562R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD5620F vs CR-03FL7--562R |
CDP0603562R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD5620F vs CDP0603562R1%100PPM/KNS |
RTT035620FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD5620F vs RTT035620FP3 |
CDP0603562R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD5620F vs CDP0603562R1%100PPM/KNP5 |
MR06X5620FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD5620F vs MR06X5620FTL |
RCG0603562RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD5620F vs RCG0603562RFKEA |