-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD4R30FCT-ND
|
DigiKey | RES 4.3 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88530 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD4R30F
|
Mouser Electronics | Thick Film Resistors - SMD 4.3 OHM 1% RoHS: Compliant | 35557 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06792117
|
Arrow Electronics | Res Thick Film 0603 4.3 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 Container: Cut Strips | Americas - 4750 |
|
$0.0023 | Buy Now |
DISTI #
69063736
|
Verical | Res Thick Film 0603 4.3 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 11905 Package Multiple: 1 Date Code: 2135 | Americas - 18600 |
|
$0.0026 | Buy Now |
DISTI #
62135523
|
Verical | Res Thick Film 0603 4.3 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2778 Package Multiple: 1 Date Code: 2213 | Americas - 4750 |
|
$0.0023 | Buy Now |
|
Bristol Electronics | 80000 |
|
RFQ | ||
DISTI #
RK73H1JTTD4R30F
|
TTI | Thick Film Resistors - SMD 4.3 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0030 / $0.0040 | Buy Now |
|
Chip Stock | 168877 |
|
RFQ | ||
DISTI #
C1S413110884994
|
Chip1Stop | Res Thick Film 0603 4.3 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 18600 |
|
$0.0045 / $0.0086 | Buy Now |
|
LCSC | 125mW Thick Film Resistors 75V 1% 200ppm/ 4.3 0603 Chip Resistor - Surface Mount ROHS | 488 |
|
$0.0021 / $0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD4R30F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD4R30F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD4R30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD4R30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-4R30FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD4R30F vs CR0603-10W-4R30FT-13 |
232270484308 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD4R30F vs 232270484308 |
232270474308L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD4R30F vs 232270474308L |
232270464308L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD4R30F vs 232270464308L |
RTT034R30FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD4R30F vs RTT034R30FP3 |
CR0603-F/-4R30ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD4R30F vs CR0603-F/-4R30ELF |
CR0603T200X4.3R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JTTD4R30F vs CR0603T200X4.3R+-1% |
CRCW06034R30FNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD4R30F vs CRCW06034R30FNEA |
AC0603FR-074R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD4R30F vs AC0603FR-074R3L |
RK73H1JGTD4R30F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTTD4R30F vs RK73H1JGTD4R30F |