There are no models available for this part yet.
Overview of RK73H1JTTD47R0F by KOA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JTTD47R0F by KOA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Metal Film, 47 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 11982 |
|
$0.0032 / $0.0168 | Buy Now |
CAD Models for RK73H1JTTD47R0F by KOA Corporation
Related Parts for RK73H1JTTD47R0F
-
RK73Z1JTTDFixed Resistors
-
06035A471JAT2AFixed Capacitors
-
502382-0270Headers and Edge Type Connectors
-
CMSH1-40MRectifier Diodes
-
B82462G4223M000Fixed Inductors
-
FQD17P06TMPower Field-Effect Transistors
-
MCT06030C4709FP500Thin Film Resistors
-
HZ0805E601R-10Data Line Filters
-
CDSOD323-T03CTransient Suppressors