-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0795
|
Newark | Res, 46R4, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD46R4F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26770 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
2019-RK73H1JTTD46R4FCT-ND
|
DigiKey | RES 46.4 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15585 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD46R4F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 46.4ohms 1% RoHS: Compliant | 16280 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 27386 |
|
RFQ | ||
|
Quest Components | 3656 |
|
$0.0480 / $0.1600 | Buy Now | |
|
Quest Components | 21908 |
|
$0.0750 / $0.5000 | Buy Now | |
DISTI #
RK73H1JTTD46R4F
|
TTI | Thick Film Resistors - SMD 1/10watt 46.4ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0031 / $0.0032 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 190 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD46R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD46R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD46R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD46R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7--46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD46R4F vs CR-03FL7--46R4 |
CR0603T100X46R4+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD46R4F vs CR0603T100X46R4+/-1% |
CDF060346R41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD46R4F vs CDF060346R41%100PPM/KNS |
0603WAF464JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD46R4F vs 0603WAF464JT5E |
CR0603-FX-46R4EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD46R4F vs CR0603-FX-46R4EPF |
RMC16K46R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD46R4F vs RMC16K46R4FB |
232270474649 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD46R4F vs 232270474649 |
CR-03FLF--46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD46R4F vs CR-03FLF--46R4 |
MR06X46R4FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD46R4F vs MR06X46R4FBL |
AF0603FR-0746R4L | Fixed Resistor, 0.1W, 46.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD46R4F vs AF0603FR-0746R4L |