Part Details for RK73H1JTTD4323F by KOA Speer Electronics Inc
Overview of RK73H1JTTD4323F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD4323F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0785
|
Newark | Res, 432K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD4323F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD4323FCT-ND
|
DigiKey | RES 432K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9843 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD4323F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 432Kohms 1% RoHS: Compliant | 59605 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 5079 |
|
RFQ | ||
DISTI #
RK73H1JTTD4323F
|
TTI | Thick Film Resistors - SMD 1/10watt 432Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0028 / $0.0030 | Buy Now |
|
Velocity Electronics | Our Stock | 4433 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 684 |
|
RFQ |
Part Details for RK73H1JTTD4323F
RK73H1JTTD4323F CAD Models
RK73H1JTTD4323F Part Data Attributes
|
RK73H1JTTD4323F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD4323F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD4323F
This table gives cross-reference parts and alternative options found for RK73H1JTTD4323F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD4323F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS03FTE4323 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD4323F vs AS03FTE4323 |
MR06X4323FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD4323F vs MR06X4323FBL |
RMCF0603FG432K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTD4323F vs RMCF0603FG432K |
RC0603FR-07432KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD4323F vs RC0603FR-07432KL |
RMCF0603FB432K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTD4323F vs RMCF0603FB432K |
WR06X4323FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD4323F vs WR06X4323FBL |
NRC-AS06F4323TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTD4323F vs NRC-AS06F4323TRF |
WR06X4323FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD4323F vs WR06X4323FTL |
0603WGF4323T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD4323F vs 0603WGF4323T5E |
CR16-4323FL | Fixed Resistor, Metal Glaze/thick Film, 432000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ASJ Holdings Limited | RK73H1JTTD4323F vs CR16-4323FL |