Part Details for RK73H1JTTD4320F by KOA Speer Electronics Inc
Overview of RK73H1JTTD4320F by KOA Speer Electronics Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD4320F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD4320FCT-ND
|
DigiKey | RES 432 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28096 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD4320F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 432ohms 1% RoHS: Compliant | 23721 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_06791971
|
Arrow Electronics | Res Thick Film 0603 432 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2244 | Americas - 5000 |
|
$0.0018 / $0.0027 | Buy Now |
DISTI #
V72:2272_06791971
|
Arrow Electronics | Res Thick Film 0603 432 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1836 Container: Cut Strips | Americas - 10 |
|
$0.0129 / $0.0460 | Buy Now |
|
Future Electronics | RK73H1JTTD4320F RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0021 | Buy Now |
DISTI #
69065843
|
Verical | Res Thick Film 0603 432 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4717 Package Multiple: 1 Date Code: 2217 | Americas - 19600 |
|
$0.0027 / $0.0066 | Buy Now |
DISTI #
79358392
|
Verical | Res Thick Film 0603 432 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2244 | Americas - 5000 |
|
$0.0018 / $0.0027 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 19760 |
|
$0.0022 / $0.0225 | Buy Now |
|
Bristol Electronics | 14707 |
|
RFQ | ||
|
Bristol Electronics | 11000 |
|
RFQ |
Part Details for RK73H1JTTD4320F
RK73H1JTTD4320F CAD Models
RK73H1JTTD4320F Part Data Attributes
|
RK73H1JTTD4320F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD4320F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD4320F
This table gives cross-reference parts and alternative options found for RK73H1JTTD4320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD4320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P4320FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD4320F vs WF06P4320FTLV |
CRCW0603432RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD4320F vs CRCW0603432RFKEB |
RK73H1JGTD4320F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD4320F vs RK73H1JGTD4320F |
CR-03FLF--432R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD4320F vs CR-03FLF--432R |
RC0603FR-10432RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD4320F vs RC0603FR-10432RL |
ERJU03F4320V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H1JTTD4320F vs ERJU03F4320V |
CRGCQ0603F432R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JTTD4320F vs CRGCQ0603F432R |
RMCF0603FG432R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RK73H1JTTD4320F vs RMCF0603FG432R |
CRCW06034320FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD4320F vs CRCW06034320FRT1 |
RK73H1JGBK4320F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD4320F vs RK73H1JGBK4320F |