Part Details for RK73H1JTTD3401F by KOA Speer Electronics Inc
Overview of RK73H1JTTD3401F by KOA Speer Electronics Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD3401F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0711
|
Newark | Res, 3K4, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD3401F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1908 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
2019-RK73H1JTTD3401FCT-ND
|
DigiKey | RES 3.4K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51635 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD3401F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 3.4Kohms 1% RoHS: Compliant | 50083 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791637
|
Arrow Electronics | Res Thick Film 0603 3.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2014 Container: Cut Strips | Americas - 1610 |
|
$0.0021 | Buy Now |
|
Future Electronics | 3.4 kOhm ±1% 0.1W 0603 (1608 Metric) Automotive Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Bristol Electronics | 32140 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 30000 |
|
$0.0022 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3.4K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 24000 |
|
$0.0030 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3.4K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 12000 |
|
$0.0063 / $0.0315 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3.4K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 5000 |
|
$0.0063 / $0.0168 | Buy Now |
Part Details for RK73H1JTTD3401F
RK73H1JTTD3401F CAD Models
RK73H1JTTD3401F Part Data Attributes
|
RK73H1JTTD3401F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD3401F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD3401F
This table gives cross-reference parts and alternative options found for RK73H1JTTD3401F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD3401F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X3401FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD3401F vs MR06X3401FBL |
RM06F3401CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H1JTTD3401F vs RM06F3401CT |
ERJS03F3401V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JTTD3401F vs ERJS03F3401V |
CR0603-10W-3401FPT | Fixed Resistor, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD3401F vs CR0603-10W-3401FPT |
RC0603FR-133K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD3401F vs RC0603FR-133K4L |
AS03FTE3401 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD3401F vs AS03FTE3401 |
CR0603-FX-3401EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD3401F vs CR0603-FX-3401EPF |
WR06X3401FGLJ | Fixed Resistor, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JTTD3401F vs WR06X3401FGLJ |
WR06X3401FQLJ | Fixed Resistor, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JTTD3401F vs WR06X3401FQLJ |
AC0603FR-133K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD3401F vs AC0603FR-133K4L |