-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0565
|
Newark | Res, 20K, 0.5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD2002D Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0300 | Buy Now |
DISTI #
2019-RK73H1JTTD2002DCT-ND
|
DigiKey | RES 20K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
660-RK73H1JTTD2002D
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 20Kohms RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 0.5 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 0603 | 3959 |
|
$0.0308 / $0.0684 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 0.5 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 0603 | 4000 |
|
$0.0840 / $0.2800 | Buy Now |
DISTI #
RK73H1JTTD2002D
|
TTI | Thick Film Resistors - SMD 1/10watts 20Kohms pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0262 | Buy Now |
|
Chip1Cloud | RES 20K OHM 0.5% 1/10W 0603 | 2840 |
|
RFQ | |
DISTI #
3539782
|
Farnell | RES, 20K, 0.5%, 0.1W, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD2002D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD2002D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD2002D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD2002D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT032002DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD2002D vs RTT032002DTP |
CRCW060320K0DKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JTTD2002D vs CRCW060320K0DKTAP |
RC0603DR-0720KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2002D vs RC0603DR-0720KP |
CDP060320K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2002D vs CDP060320K0.5%100PPM/KNP10 |
CR0603T100X20K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD2002D vs CR0603T100X20K+/-0.5% |
CDF060320K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2002D vs CDF060320K0.5%100PPM/KNP10 |
CDP060320K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2002D vs CDP060320K0.5%100PPM/KNS |
CR-03DLF---20K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD2002D vs CR-03DLF---20K |
CRCW06032002D100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD2002D vs CRCW06032002D100RT1 |
RMC16K203DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD2002D vs RMC16K203DB |