-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD1R50FCT-ND
|
DigiKey | RES 1.5 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
333316 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1R50F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 1.5ohms 1% RoHS: Compliant | 48588 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791852
|
Arrow Electronics | Res Thick Film 0603 1.5 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1370 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1844 Container: Cut Strips | Americas - 1370 |
|
$0.0049 | Buy Now |
DISTI #
69066305
|
Verical | Res Thick Film 0603 1.5 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 7143 Package Multiple: 1 Date Code: 2001 | Americas - 13800 |
|
$0.0044 | Buy Now |
|
Bristol Electronics | 15176 |
|
RFQ | ||
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 1.5 Ohm, 50V, 1±%, 400ppm, 0603 Case Size | 82398 |
|
$0.0070 / $0.0600 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1.5 Ohm, 50V, 1±%, 400ppm, 0603 Case Size | 4628 |
|
$0.0069 / $0.0184 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1.5 Ohm, 50V, 1±%, 400ppm, 0603 Case Size | 3600 |
|
$0.0060 / $0.0180 | Buy Now |
DISTI #
RK73H1JTTD1R50F
|
TTI | Thick Film Resistors - SMD 1/10watts 1.5ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 210000 In Stock |
|
$0.0030 / $0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1R50F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1R50F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1R50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1R50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031R50FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD1R50F vs RTT031R50FTP |
AA0603FR-071R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD1R50F vs AA0603FR-071R5L |
CQ03WAF150KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD1R50F vs CQ03WAF150KT5E |
RC0603FR-131R5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD1R50F vs RC0603FR-131R5P |
RK73H1JGTP1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTTD1R50F vs RK73H1JGTP1R50F |
CR0603-10W-1R50FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD1R50F vs CR0603-10W-1R50FPT-13 |
232270461508L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD1R50F vs 232270461508L |
232270481508L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD1R50F vs 232270481508L |
CR0603-16W-1R50FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD1R50F vs CR0603-16W-1R50FPT |
CR-03FL5---1R5 | Fixed Resistor, CHIP | Viking Tech Corp | RK73H1JTTD1R50F vs CR-03FL5---1R5 |