-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0542
|
Newark | Res, 18K7, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1872F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7129 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
2019-RK73H1JTTD1872FCT-ND
|
DigiKey | RES 18.7K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18793 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1872F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 18.7Kohms RoHS: Compliant | 75514 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791757
|
Arrow Electronics | Res Thick Film 0603 18.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 3120 |
|
$0.0018 | Buy Now |
|
Future Electronics | RK73H Series 0603 18.7 Ohm ±1 % 0.1 W ±100ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Bristol Electronics | 17250 |
|
RFQ | ||
|
Bristol Electronics | 8500 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 18700 ohm, SURFACE MOUNT, 0603 | 9164 |
|
$0.0120 / $0.0600 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 18700 ohm, SURFACE MOUNT, 0603 | 6800 |
|
$0.0045 / $0.0135 | Buy Now |
DISTI #
RK73H1JTTD1872F
|
TTI | Thick Film Resistors - SMD 1/10watts 18.7Kohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0030 / $0.0039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1872F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1872F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1872F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1872F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK1872F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTD1872F vs RK73H1JRTBK1872F |
CDP060318K71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1872F vs CDP060318K71%100PPM/KNS |
RGC0603FTD18K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTD1872F vs RGC0603FTD18K7 |
CR-03FLA--18K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD1872F vs CR-03FLA--18K7 |
RK73H1JLTD1872F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1872F vs RK73H1JLTD1872F |
CR-03FL7--18K7- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JTTD1872F vs CR-03FL7--18K7- |
RK73H1JGBK1872F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1872F vs RK73H1JGBK1872F |
CR16-1872FL | Fixed Resistor | ASJ Holdings Limited | RK73H1JTTD1872F vs CR16-1872FL |
0603WGF1872T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD1872F vs 0603WGF1872T5E |
AC0603FR-1018K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD1872F vs AC0603FR-1018K7L |