-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD1603DCT-ND
|
DigiKey | RES 160K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7998 In Stock |
|
$0.0253 / $0.2400 | Buy Now |
DISTI #
660-RK73H1JTTD1603D
|
Mouser Electronics | Thick Film Resistors - SMD 160K OHM .5% RoHS: Compliant | 0 |
|
$0.0220 / $0.2400 | Order Now |
DISTI #
V72:2272_06791582
|
Arrow Electronics | Res Thick Film 0603 160K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1632 Container: Cut Strips | Americas - 2 |
|
$0.0014 / $0.0067 | Buy Now |
DISTI #
69059687
|
Verical | Res Thick Film 0603 160K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1214 Package Multiple: 1 Date Code: 2248 | Americas - 9456 |
|
$0.0256 / $0.0258 | Buy Now |
|
Bristol Electronics | 3011 |
|
RFQ | ||
|
Quest Components | 5347 |
|
$0.0500 / $0.2500 | Buy Now | |
|
Quest Components | 2408 |
|
$0.0189 / $0.0945 | Buy Now | |
DISTI #
C1S413111373875
|
Chip1Stop | Res Thick Film 0603 160K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 9456 |
|
$0.0205 / $0.0208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1603D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1603D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1603D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1603D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-1603DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD1603D vs CR0603-10W-1603DPT |
RK73H1JRTBK1603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTD1603D vs RK73H1JRTBK1603D |
SF06H1603DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD1603D vs SF06H1603DQL |
CDF0603160K0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1603D vs CDF0603160K0.5%100PPM/KNP5 |
CRCW0603160KDKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD1603D vs CRCW0603160KDKEAP |
RK73H1JRTTD1603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTTD1603D vs RK73H1JRTTD1603D |
AF0603DR-07160KL | Fixed Resistor, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | YAGEO Corporation | RK73H1JTTD1603D vs AF0603DR-07160KL |
ERJU03D1603V | Fixed Resistor, | Panasonic Electronic Components | RK73H1JTTD1603D vs ERJU03D1603V |
RK73H1JLTDD1603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1603D vs RK73H1JLTDD1603D |
RK73H1JLBK1603D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1603D vs RK73H1JLBK1603D |