-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD1601FCT-ND
|
DigiKey | RES 1.6K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
120362 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1601F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 1.6Kohms 1% RoHS: Compliant | 36139 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791576
|
Arrow Electronics | Res Thick Film 0603 1.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3411 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2127 Container: Cut Strips | Americas - 3411 |
|
$0.0020 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/10watt 1.6Kohms 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0034 | Buy Now |
DISTI #
30578176
|
Verical | Res Thick Film 0603 1.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4717 Package Multiple: 1 | Americas - 20000 |
|
$0.0024 | Buy Now |
DISTI #
59189677
|
Verical | Res Thick Film 0603 1.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3411 Package Multiple: 1 Date Code: 2127 | Americas - 3411 |
|
$0.0020 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1.6K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 87356 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
RK73H1JTTD1601F
|
TTI | Thick Film Resistors - SMD 1/10watt 1.6Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0028 / $0.0040 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12636 |
|
RFQ | |
DISTI #
C1S413110862497
|
Chip1Stop | Res Thick Film 0603 1.6K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 20000 |
|
$0.0019 / $0.0090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X1K6+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD1601F vs CR0603T100X1K6+/-1% |
RK73H1JRTBK1601F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTD1601F vs RK73H1JRTBK1601F |
CR0603-16W-1601FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD1601F vs CR0603-16W-1601FPT |
CRCW06031K60FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD1601F vs CRCW06031K60FKEAC |
WCR0603-1K6FA | Fixed Resistor, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTD1601F vs WCR0603-1K6FA |
CR-03FL7---1K6- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JTTD1601F vs CR-03FL7---1K6- |
CRCW06031601FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD1601F vs CRCW06031601FRT1 |
CR16-1601-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTD1601F vs CR16-1601-FK |
CRCW06031K60FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTD1601F vs CRCW06031K60FKTABC |
RCA06031K60FKECAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD1601F vs RCA06031K60FKECAP |