There are no models available for this part yet.
Overview of RK73H1JTTD1402F by KOA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JTTD1402F by KOA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Thick Film, 14K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 7277 |
|
$0.0045 / $0.0120 | Buy Now |
CAD Models for RK73H1JTTD1402F by KOA Corporation
Related Parts for RK73H1JTTD1402F
-
RK73H2ATTD1003FFixed Resistors
-
C0805C476M9PAC7800Fixed Capacitors
-
1-1971895-4Headers and Edge Type Connectors
-
74404043100AFixed Inductors
-
DMN3404L-7Power Field-Effect Transistors
-
P-0603Y5000BGTSThin Film Resistors
-
B82790S0513N201Data Line Filters
-
NTGS5120PT1GSmall Signal Field-Effect Transistors
-
31059102Terminals and Terminal Blocks