There are no models available for this part yet.
Overview of RK73H1JTTD1302F by KOA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JTTD1302F by KOA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 13000 ohm, SURFACE MOUNT, 0603 | 3891 |
|
$0.0045 / $0.0120 | Buy Now |
CAD Models for RK73H1JTTD1302F by KOA Corporation
Related Parts for RK73H1JTTD1302F
-
CRCW060313K0FKEAFixed Resistors
-
GCM31CC71E106KA03KFixed Capacitors
-
22-11-2022Headers and Edge Type Connectors
-
HN2D02FUTW1T1GRectifier Diodes
-
IHLP2525CZER4R7MA1Fixed Inductors
-
IRF7855TRPBFPower Field-Effect Transistors
-
MMB02070C4993FB200Thin Film Resistors
-
ILBB1806ER151VData Line Filters
-
1V5KE20ATransient Suppressors