-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD1200FCT-ND
|
DigiKey | RES 120 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55505 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1200F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 120ohms 1% RoHS: Compliant | 76734 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_10317304
|
Arrow Electronics | Res Thick Film 0603 120 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 40000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2422 | Europe - 85000 |
|
$0.0022 | Buy Now |
DISTI #
V72:2272_06791275
|
Arrow Electronics | Res Thick Film 0603 120 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1936 Container: Cut Strips | Americas - 1044 |
|
$0.0038 | Buy Now |
|
Future Electronics | 120 Ohm ±1% 0.1 W 0603 (1608 Metric) Automotive Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
85540435
|
Verical | Res Thick Film 0603 120 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 40000 Package Multiple: 40000 Date Code: 2422 | Americas - 80000 |
|
$0.0017 / $0.0026 | Buy Now |
|
Bristol Electronics | 28796 |
|
RFQ | ||
|
Bristol Electronics | 7830 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 120 OHM, SURFACE MOUNT, 0603, LEAD FREE | 79518 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 120 OHM, SURFACE MOUNT, 0603, LEAD FREE | 6264 |
|
$0.0600 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X1200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD1200F vs WR06X1200FTL |
WCR0603-120RFI | RESISTOR, 0.1W, 1%, 100ppm, 120ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RK73H1JTTD1200F vs WCR0603-120RFI |
232270471201L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD1200F vs 232270471201L |
RM06FTN1200 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | TA-I Technology Co Ltd | RK73H1JTTD1200F vs RM06FTN1200 |
GWCR0603-120RFT5 | Fixed Resistor, | TT Electronics Resistors | RK73H1JTTD1200F vs GWCR0603-120RFT5 |
0603SAF1200T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD1200F vs 0603SAF1200T5E |
232270461201L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD1200F vs 232270461201L |
RTT031200FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD1200F vs RTT031200FP2 |
AF0603FR-07120RL | Fixed Resistor, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD1200F vs AF0603FR-07120RL |
CR0603-10W-1200FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | VENKEL LTD | RK73H1JTTD1200F vs CR0603-10W-1200FT |