-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD1102FCT-ND
|
DigiKey | RES 11K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
567810 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1102F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 11Kohms 1% RoHS: Compliant | 90742 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_10082201
|
Arrow Electronics | Res Thick Film 0603 11K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2301 | Europe - 525000 |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
V36:1790_06791212
|
Arrow Electronics | Res Thick Film 0603 11K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2322 | Americas - 5000 |
|
$0.0025 / $0.0039 | Buy Now |
DISTI #
V72:2272_06791212
|
Arrow Electronics | Res Thick Film 0603 11K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2322 Container: Cut Strips | Americas - 4142 |
|
$0.0039 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/10watts 11Kohms 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0022 / $0.0027 | Buy Now |
DISTI #
77581319
|
Verical | Res Thick Film 0603 11K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2301 | Americas - 525000 |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
69062826
|
Verical | Res Thick Film 0603 11K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4386 Package Multiple: 1 Date Code: 2135 | Americas - 59500 |
|
$0.0031 / $0.0072 | Buy Now |
DISTI #
69920144
|
Verical | Res Thick Film 0603 11K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2322 | Americas - 5000 |
|
$0.0025 / $0.0039 | Buy Now |
DISTI #
70373114
|
Verical | Res Thick Film 0603 11K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3126 Package Multiple: 1 Date Code: 2322 | Americas - 4142 |
|
$0.0039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1102F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1102F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0603F11K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JTTD1102F vs CRGCQ0603F11K |
RCG060311K0FKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD1102F vs RCG060311K0FKEI |
CRCW060311K0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD1102F vs CRCW060311K0FKEB |
CRCW060311K0FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JTTD1102F vs CRCW060311K0FKTC |
NRC-AS06F1102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTD1102F vs NRC-AS06F1102TRF |
RCG060311K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD1102F vs RCG060311K0FKEA |
CR0603TT100X11K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JTTD1102F vs CR0603TT100X11K+/-1% |
RM06FTN1102 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JTTD1102F vs RM06FTN1102 |
CR0603T100X11K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD1102F vs CR0603T100X11K+/-1% |
NRC-AS06F1102TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTD1102F vs NRC-AS06F1102TRQYF |