Part Details for RK73H1JTTD1024F by KOA Speer Electronics Inc
Overview of RK73H1JTTD1024F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD1024F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD1024FCT-ND
|
DigiKey | RES 1.02M OHM 1% 1/10W 0603 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 / $0.0068 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 34889 |
|
$0.0395 / $0.2925 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1020000OHM, 75V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 27911 |
|
$0.0488 / $0.3900 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1020000OHM, 75V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 4689 |
|
$0.0540 / $0.1800 | Buy Now |
DISTI #
C1S413111550872
|
Chip1Stop | Res Thick Film 0603 1.02M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 1200 |
|
$0.0038 / $0.0054 | Buy Now |
Part Details for RK73H1JTTD1024F
RK73H1JTTD1024F CAD Models
RK73H1JTTD1024F Part Data Attributes
|
RK73H1JTTD1024F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1024F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD1024F
This table gives cross-reference parts and alternative options found for RK73H1JTTD1024F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1024F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F1024CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD1024F vs RM06F1024CTDK |
RK73H1JRTBK1024F | RES,SMT,THICK FILM,1.02M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RK73H1JTTD1024F vs RK73H1JRTBK1024F |
RMCF0603FT1M02 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RK73H1JTTD1024F vs RMCF0603FT1M02 |
CR-03FLD--1M02 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD1024F vs CR-03FLD--1M02 |
NRC-AS06F1024TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTD1024F vs NRC-AS06F1024TRF |
CR-03FLF--1M02 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD1024F vs CR-03FLF--1M02 |
CR-03FL7--1M02 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD1024F vs CR-03FL7--1M02 |
RK73H1JLTDD1024F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1024F vs RK73H1JLTDD1024F |
RK73H1JGBK1024F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1024F vs RK73H1JGBK1024F |
CR-03FLA--1M02 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD1024F vs CR-03FLA--1M02 |