-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5336
|
Newark | Res, 100K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Koa RK73H1JTTD1003F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7962 |
|
$0.0050 / $0.0220 | Buy Now |
DISTI #
2019-RK73H1JTTD1003FCT-ND
|
DigiKey | RES 100K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
760976 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1003F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 100Kohms 1% RoHS: Compliant | 931038 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Fixed Resistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 260000Reel |
|
$0.0026 / $0.0033 | Buy Now |
|
Bristol Electronics | 56349 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 4640 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 5000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 3086 |
|
RFQ | ||
|
Bristol Electronics | 151081 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 100K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 35000 |
|
$0.0032 / $0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11AP100100K1%BN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTD1003F vs D11AP100100K1%BN |
CR-03FA7--100K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD1003F vs CR-03FA7--100K |
CRCW0603100KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD1003F vs CRCW0603100KFKED |
0603WAF1003T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD1003F vs 0603WAF1003T5E |
RCG0603100KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD1003F vs RCG0603100KFKEA |
CRCW0603100100K1%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTD1003F vs CRCW0603100100K1%RT5 |
RTT031003FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD1003F vs RTT031003FP2 |
CDP0603100K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1003F vs CDP0603100K1%100PPM/KNS |
MCWR06X1003FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTD1003F vs MCWR06X1003FTL |
CRS0603-10W-1003FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD1003F vs CRS0603-10W-1003FT |