Part Details for RK73H1JT7872F by KOA Speer Electronics Inc
Overview of RK73H1JT7872F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT7872F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 4575 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 78.7K Ohm, 50V, 1±%, 0603 Case Size | 40000 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Thick Film, 78.7K Ohm, 50V, 1±%, 0603 Case Size | 4000 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 78.7K Ohm, 50V, 1±%, 0603 Case Size | 3660 |
|
$0.0075 / $0.0225 | Buy Now |
Part Details for RK73H1JT7872F
RK73H1JT7872F CAD Models
RK73H1JT7872F Part Data Attributes
|
RK73H1JT7872F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT7872F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT7872F
This table gives cross-reference parts and alternative options found for RK73H1JT7872F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT7872F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/1678.7K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT7872F vs RMCS1/1678.7K1%R |
MCR03MZPFX7872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JT7872F vs MCR03MZPFX7872 |
0603WGF7872BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT7872F vs 0603WGF7872BB |
0603WGF7872C2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT7872F vs 0603WGF7872C2 |
0603SAF7872B3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT7872F vs 0603SAF7872B3 |
0603SAF7872TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT7872F vs 0603SAF7872TDE |
RMC060378K71% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RK73H1JT7872F vs RMC060378K71% |
HQ03SAF7872TEE | Fixed Resistor, 0.1W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT7872F vs HQ03SAF7872TEE |
0603WGF7872TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 78700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT7872F vs 0603WGF7872TA |
RK73H1JXTDD7872F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JT7872F vs RK73H1JXTDD7872F |