Part Details for RK73H1JT6492F by KOA Speer Electronics Inc
Overview of RK73H1JT6492F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT6492F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8419 |
|
RFQ | ||
DISTI #
RK73H1JT6492F
|
Direct Components, Inc. | 8204 |
|
RFQ |
Part Details for RK73H1JT6492F
RK73H1JT6492F CAD Models
RK73H1JT6492F Part Data Attributes
|
RK73H1JT6492F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT6492F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT6492F
This table gives cross-reference parts and alternative options found for RK73H1JT6492F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT6492F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF6492B3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT6492F vs 0603SAF6492B3E |
0603SAF6492T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT6492F vs 0603SAF6492T4E |
RMCS1/1664.9K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT6492F vs RMCS1/1664.9K1%R |
RC0603FR-1364K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JT6492F vs RC0603FR-1364K9 |
0603WGF6492TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT6492F vs 0603WGF6492TDE |
TSR3GTF6492V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JT6492F vs TSR3GTF6492V |
0603SAF6492B1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT6492F vs 0603SAF6492B1E |
HQ03SAF6492TEE | Fixed Resistor, 0.1W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT6492F vs HQ03SAF6492TEE |
FPF03FW-6492 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT6492F vs FPF03FW-6492 |
0603WGF6492BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT6492F vs 0603WGF6492BA |