Part Details for RK73H1JT4531F by KOA Speer Electronics Inc
Overview of RK73H1JT4531F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT4531F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9624 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 4.53K Ohm, 50V, 1±%, 0603 Case Size | 19787 |
|
$0.0023 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Thick Film, 4.53K Ohm, 50V, 1±%, 0603 Case Size | 3792 |
|
$0.0090 / $0.0270 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for RK73H1JT4531F
RK73H1JT4531F CAD Models
RK73H1JT4531F Part Data Attributes
|
RK73H1JT4531F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT4531F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT4531F
This table gives cross-reference parts and alternative options found for RK73H1JT4531F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT4531F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A4531FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JT4531F vs 9C06031A4531FKPFT |
0603SAF4531B2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT4531F vs 0603SAF4531B2E |
RMCS1/164.53K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT4531F vs RMCS1/164.53K1%A |
FWF03FV-4531 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT4531F vs FWF03FV-4531 |
0603SAF4531B3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT4531F vs 0603SAF4531B3 |
FPF03FV-4531 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT4531F vs FPF03FV-4531 |
0603WGF4531T2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT4531F vs 0603WGF4531T2 |
CR164531FB | Fixed Resistor, 0.1W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JT4531F vs CR164531FB |
CR0603-10W-4531FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | VENKEL LTD | RK73H1JT4531F vs CR0603-10W-4531FSNT |
0603SAF4531BAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT4531F vs 0603SAF4531BAE |