There are no models available for this part yet.
Overview of RK73H1JT4221F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JT4221F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2506 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 4220 ohm, SURFACE MOUNT, 0603 | 3684 |
|
$0.0105 / $0.1050 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 4220 ohm, SURFACE MOUNT, 0603 | 2004 |
|
$0.0075 / $0.0225 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 775 |
|
$0.0500 / $0.0800 | Buy Now |
CAD Models for RK73H1JT4221F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JT4221F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Thick Film
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
4220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RK73H1JT4221F
This table gives cross-reference parts and alternative options found for RK73H1JT4221F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT4221F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3GF4221V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JT4221F vs TSR3GF4221V |
0603WGF4221B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT4221F vs 0603WGF4221B5E |
RC0603FRF134K22 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JT4221F vs RC0603FRF134K22 |
RC1608F4221FS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H1JT4221F vs RC1608F4221FS |
AR0603FR-074K22L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JT4221F vs AR0603FR-074K22L |
400102611R4221F4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JT4221F vs 400102611R4221F4 |
CR0603-10W-4221FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | VENKEL LTD | RK73H1JT4221F vs CR0603-10W-4221FSNT |
0603WGF4221CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT4221F vs 0603WGF4221CCE |
0603WGF4221T2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT4221F vs 0603WGF4221T2 |
0603WGF4221BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT4221F vs 0603WGF4221BAE |
Related Parts for RK73H1JT4221F
-
9C06031A4221FKHFTFixed Resistors
-
STTH3006PIRectifier Diodes
-
HAT2099H-EL-EPower Field-Effect Transistors
-
SP3012-06UTGTransient Suppressors
-
SI7409DN-T1-E3Small Signal Field-Effect Transistors
-
ATMEGA165P-16MUMicrocontrollers
-
140712-2Terminals and Terminal Blocks
-
LMSZ5266BT1GZener Diodes
-
LF50ABDT-TRLinear Regulator ICs