Part Details for RK73H1JRTTD8451F by KOA Speer Electronics Inc
Overview of RK73H1JRTTD8451F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTD8451F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JRTTD8451F
|
Mouser Electronics | Thick Film Resistors - SMD 8.45K ohm 1% 0.1W AE RoHS: Compliant | 166 |
|
$0.0090 / $0.1100 | Buy Now |
Part Details for RK73H1JRTTD8451F
RK73H1JRTTD8451F CAD Models
RK73H1JRTTD8451F Part Data Attributes
|
RK73H1JRTTD8451F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD8451F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTD8451F
This table gives cross-reference parts and alternative options found for RK73H1JRTTD8451F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD8451F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF06038K451%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD8451F vs ADF06038K451%100PPM/KKS |
CRCW06038K45FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JRTTD8451F vs CRCW06038K45FKEB |
AC0603FR-108K45L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTD8451F vs AC0603FR-108K45L |
232270468452L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTD8451F vs 232270468452L |
232270478452L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTD8451F vs 232270478452L |
CR0603T100X8.45K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JRTTD8451F vs CR0603T100X8.45K+-1% |
WCR0603-8K45FI | Fixed Resistor, 0.1W, 8450ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JRTTD8451F vs WCR0603-8K45FI |
RTT038451FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JRTTD8451F vs RTT038451FTP |
ADF06038K451%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD8451F vs ADF06038K451%100PPM/KKP20 |
RK73H1JLTP8451F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD8451F vs RK73H1JLTP8451F |