Part Details for RK73H1JRTTD6342F by KOA Speer Electronics Inc
Overview of RK73H1JRTTD6342F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTD6342F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JRTTD6342F
|
Mouser Electronics | Thick Film Resistors - SMD 63.4K ohm 1% 0.1W AE RoHS: Compliant | 3846 |
|
$0.0090 / $0.1100 | Buy Now |
Part Details for RK73H1JRTTD6342F
RK73H1JRTTD6342F CAD Models
RK73H1JRTTD6342F Part Data Attributes
|
RK73H1JRTTD6342F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD6342F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTD6342F
This table gives cross-reference parts and alternative options found for RK73H1JRTTD6342F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD6342F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X6342FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JRTTD6342F vs MR06X6342FBL |
AF0603FR-0763K4L | Fixed Resistor, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTD6342F vs AF0603FR-0763K4L |
WR06X6342FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JRTTD6342F vs WR06X6342FQL |
ADF060363K41%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD6342F vs ADF060363K41%100PPM/KKP20 |
RK73H1JGTP6342F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD6342F vs RK73H1JGTP6342F |
CDP060363K41%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD6342F vs CDP060363K41%100PPM/KKS |
CR0603-16W-6342FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JRTTD6342F vs CR0603-16W-6342FPT |
RM06F6342CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H1JRTTD6342F vs RM06F6342CT |
CRCW060363K4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JRTTD6342F vs CRCW060363K4FKEA |
RK73H1JTTD6342F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD6342F vs RK73H1JTTD6342F |