Part Details for RK73H1JRTTD2371F by KOA Speer Electronics Inc
Overview of RK73H1JRTTD2371F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTD2371F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JRTTD2371F
|
Mouser Electronics | Thick Film Resistors - SMD 2.37K ohm 1% 0.1W AE RoHS: Compliant | 4952 |
|
$0.0090 / $0.1100 | Buy Now |
Part Details for RK73H1JRTTD2371F
RK73H1JRTTD2371F CAD Models
RK73H1JRTTD2371F Part Data Attributes
|
RK73H1JRTTD2371F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD2371F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTD2371F
This table gives cross-reference parts and alternative options found for RK73H1JRTTD2371F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD2371F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06032K371%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD2371F vs CDP06032K371%100PPM/KKP5 |
WR06X2371FGLJ | Fixed Resistor, 0.1W, 2370ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JRTTD2371F vs WR06X2371FGLJ |
0603WAF2371T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTD2371F vs 0603WAF2371T5E |
232270462372 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTD2371F vs 232270462372 |
RM06F2371CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JRTTD2371F vs RM06F2371CTDK |
RK73H1JLTP2371F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD2371F vs RK73H1JLTP2371F |
RMCF0603FB2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTTD2371F vs RMCF0603FB2K37 |
CR0603-FX-2371ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H1JRTTD2371F vs CR0603-FX-2371ELF |
CRCW06032371F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2370ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTD2371F vs CRCW06032371F100RT1-E3 |
CR-03FLA--2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JRTTD2371F vs CR-03FLA--2K37 |