Part Details for RK73H1JRTTD1430F by KOA Speer Electronics Inc
Overview of RK73H1JRTTD1430F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTD1430F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JRTTD1430F
|
Mouser Electronics | Thick Film Resistors - SMD 143 ohm 1% 0.125W AE RoHS: Compliant | 4000 |
|
$0.0090 / $0.1100 | Buy Now |
Part Details for RK73H1JRTTD1430F
RK73H1JRTTD1430F CAD Models
RK73H1JRTTD1430F Part Data Attributes
|
RK73H1JRTTD1430F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD1430F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTD1430F
This table gives cross-reference parts and alternative options found for RK73H1JRTTD1430F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD1430F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG0603100143R1%EC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JRTTD1430F vs RCG0603100143R1%EC |
CRCW0603143RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JRTTD1430F vs CRCW0603143RFKEC |
CR0603-16W-1430FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JRTTD1430F vs CR0603-16W-1430FT-13 |
RK73H1JGTD1430F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD1430F vs RK73H1JGTD1430F |
ERJS03F1430V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H1JRTTD1430F vs ERJS03F1430V |
CRCW0603143RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTD1430F vs CRCW0603143RFKEAC |
CR-03FLB--143R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JRTTD1430F vs CR-03FLB--143R |
CR0603-FX-1430ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H1JRTTD1430F vs CR0603-FX-1430ELF |
RK73H1JTTDD1430F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD1430F vs RK73H1JTTDD1430F |
RC0603FR-13143RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTD1430F vs RC0603FR-13143RL |